-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-5914-ND
|
DigiKey | TERM BLOCK HDR 20POS 5.08MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
78 In Stock |
|
$5.3460 / $5.5100 | Buy Now |
DISTI #
651-1757420
|
Mouser Electronics | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 188 |
|
$5.3600 / $7.2500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
52 In Stock 621 Factory Stock |
|
$5.0600 / $6.6200 | Buy Now |
|
Quest Components | 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 132 |
|
$7.4179 / $12.0291 | Buy Now |
|
Quest Components | 12A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 5 |
|
$6.0146 / $12.0291 | Buy Now |
DISTI #
1757420
|
TTI | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$5.2200 | Buy Now |
DISTI #
000000000000051306
|
Sager | Pluggable Terminal Blocks 20 Pos 5.08mm pitch Through Hole Header Min Qty: 1 | 50 |
|
$5.7000 / $8.5500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 800 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 20 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
52 In Stock 621 Factory Stock |
|
$5.0600 / $6.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757420
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1757420
Phoenix Contact
Modular Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, UL 94V-0 | |
Fastening Method | SOLDER | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 20 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL; VDE; CSA | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |