-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RME2R106S22Q2P-0101 (201)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7474
|
Newark | Rme2R106S22Q2P-0101 (201) |Amp Te Connectivity 1757312-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$817.1700 / $829.1000 | Buy Now |
DISTI #
1757312-1-ND
|
DigiKey | CONN RCPT ARINC 106/22Q2 Min Qty: 20 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$801.2380 | Buy Now |
DISTI #
1757312-1
|
Avnet Americas | Conn Rectangular PIN 106/22 POS Crimp ST Cable Mount - Bulk (Alt: 1757312-1) RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$703.8346 / $846.9874 | Buy Now |
DISTI #
650-1757312-1
|
Mouser Electronics | Rack & Panel Connectors RME2R106S22Q2P-0101 RoHS: Compliant | 0 |
|
$801.1600 | Order Now |
DISTI #
AMP1757312-1
|
Heilind Electronics | RME2R106S22Q2P-0101 (201) | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RME2R106S22Q2P-0101 (201) | 0 |
|
$756.0100 / $2,218.8700 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | 16 |
|
$912.0120 / $1,064.0140 | Buy Now | |
DISTI #
1757312-1
|
TTI | Rack & Panel Connectors RME2R106S22Q2P-0101 Min Qty: 20 Package Multiple: 1 Container: Each | Americas - 0 |
|
$621.2500 / $852.9700 | Buy Now |
DISTI #
AMP1757312-1
|
Interstate Connecting Components | RME2R106S22Q2P-0101 (201) | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1757312-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757312-1
TE Connectivity
RME2R106S22Q2P-0101 (201)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 14702 | |
Mounting Option 2 | SCREW | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 128 |
This table gives cross-reference parts and alternative options found for 1757312-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1757312-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1757312-2 | 128 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, RECEPTACLE | TE Connectivity | 1757312-1 vs 1757312-2 |