Part Details for 1757092-1 by TE Connectivity
Overview of 1757092-1 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1757092-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4491
|
Newark | Rf Adapters - In Series Sma Jack To Plug Adapter |Amp Te Connectivity 1757092-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$141.2300 / $161.5000 | Buy Now |
DISTI #
1757092-1-ND
|
DigiKey | CONN ADAPT PLUG TO JACK SMA Min Qty: 100 Lead time: 64 Weeks Container: Bulk | Temporarily Out of Stock |
|
$128.9332 | Buy Now |
DISTI #
1757092-1
|
Avnet Americas | RF Adaptor SMA to SMA Jack to Plug 50 Ohms - Bulk (Alt: 1757092-1) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9524 / $132.3156 | Buy Now |
DISTI #
571-1757092-1
|
Mouser Electronics | RF Adapters - In Series SMA JACK TO PLUG ADAPTER RoHS: Compliant | 0 |
|
$127.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Container: Box | 0Box |
|
$119.4700 | Buy Now |
DISTI #
AMP1757092-1
|
Heilind Electronics | SMA JACK TO PLUG ADAPTER | Americas - 0 in Stock |
|
$137.0295 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.3200 / $335.4500 | Buy Now |
DISTI #
AMP1757092-1
|
Interstate Connecting Components | SMA JACK TO PLUG ADAPTER | 0 |
|
$137.0295 | Buy Now |
DISTI #
TE Connectivity 1757092-1
|
PEI Genesis | SMA JACK TO PLUG ADAPTER | 0 |
|
Buy Now | |
DISTI #
000000000002328108
|
Sager | RF Adapters - In Series SMA JACK TO PLUG ADAPTER Min Qty: 1 | 0 |
|
$127.0600 / $150.5200 | Buy Now |
Part Details for 1757092-1
1757092-1 CAD Models
1757092-1 Part Data Attributes
|
1757092-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1757092-1
TE Connectivity
RF STRAIGHT ADAPTER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Factory Lead Time | 51 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF CONNECTOR ADAPTER | |
Manufacturer Series | 1757092 |