1757
Description: Operational Amplifier, 1 Func, 5000uV Offset-Max

Overview of 1757 by Modular Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SLC1175-700MEC Coilcraft Inc General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT
SLC1175-700MEB Coilcraft Inc General Purpose Inductor, 0.07uH, 20%, 1 Element, Ferrite-Core, SMD, 4330, CHIP, 4330, HALOGEN FREE AND ROHS COMPLIANT
SLC1175-700ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS

CAD Models for 1757 by Modular Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1757 by Modular Devices Inc

1757
Modular Devices Inc
-
-
Rohs Code
No
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MODULAR DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.3 µA
Frequency Compensation
YES
Input Offset Voltage-Max
5000 µV
Low-Bias
NO
Low-Offset
NO
Micropower
NO
Neg Supply Voltage-Nom (Vsup)
-25 V
Number of Functions
1
Number of Terminals
7
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DIP7/18,.32
Power
YES
Qualification Status
Not Qualified
Slew Rate-Min
10 V/us
Supply Current-Max
25 mA
Supply Voltage-Nom (Vsup)
25 V
Surface Mount
NO
Temperature Grade
COMMERCIAL
Voltage Gain-Min
100000
Wideband
NO
Want to compare parts?
  1. 1757
    Modular Devices Inc
    Operational Amplifier, 1 Func, 5000uV Offset-Max
    VS

Related Parts for 1757

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1757 by Modular Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1757 by Modular Devices Inc

Select Manufacturer
Which Manufacturer of 1757 would you like to use for your alert(s)?
  • Please alert me when 1757 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1757 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1757 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1757 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1757.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1757 by Modular Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: