There are no models available for this part yet.
Overview of 17569 10 C3 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 17569 10 C3 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
686-17569
|
Mouser Electronics | AC Power Cords 18/3 SJT 18AWG 250V 9FT 10IN (3.0m) BLK RoHS: Not Compliant | 0 |
|
$8.3500 / $10.0000 | Order Now | |
DISTI #
70115931
|
RS | Cord, Power, C13,6-15P Plug,3 Cond SJT Cbl,910",18 AWG, Black PVC Jkt, Plastic Ins | Volex Power Cords 17569 10 C3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 38 Weeks, 0 Days Container: Bulk | 2744 |
|
$9.0000 / $10.4000 | Buy Now |