-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.040 MLC 16P CAP ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9475
|
Newark | Automotive Connector, Plug, 16Pos, 12Vdc, Product Range:Multi-Lock 040 Mk Ii Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:16Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Brass, Ip Rating:- Rohs Compliant: Yes |Amp Te Connectivity 175615-2 Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
175615-2-ND
|
DigiKey | CONN HEADER R/A 16POS 2.5MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
645 In Stock |
|
$1.4750 / $2.5700 | Buy Now |
DISTI #
175615-2
|
Avnet Americas | Conn Multilock Connector RCP 16 POS 2.5mm Solder RA Thru-Hole - Rail/Tube (Alt: 175615-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 14 Weeks, 5 Days Container: Tube | 0 |
|
$1.3569 / $1.6329 | Buy Now |
DISTI #
571-175615-2
|
Mouser Electronics | Automotive Connectors .040 MLC 16P CAP ASY RoHS: Compliant | 490 |
|
$1.4700 / $2.5300 | Buy Now |
DISTI #
70284204
|
RS | Multilock 040 II Series 2.5mm Pitch 16 Way 2 Row Female Right Angle PCB Header | TE Connectivity 175615-2 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.9500 | RFQ |
|
Future Electronics | 040 Series 16 Position Dual Row 2.5 mm Pitch Through Hole Header RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 70 Container: Tube | 0Tube |
|
$1.5300 / $1.5800 | Buy Now |
DISTI #
AMP175615-2
|
Heilind Electronics | .040 MLC 16P CAP ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | .040 MLC 16P CAP ASSY RoHS: Compliant |
840 In Stock |
|
$2.1400 / $3.8200 | Buy Now |
DISTI #
175615-2
|
TTI | Automotive Connectors .040 MLC 16P CAP ASY Min Qty: 700 Package Multiple: 70 Container: Tube | Americas - 0 |
|
$1.3900 / $1.5800 | Buy Now |
DISTI #
AMP175615-2
|
Interstate Connecting Components | .040 MLC 16P CAP ASSY | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175615-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175615-2
TE Connectivity
.040 MLC 16P CAP ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.378 inch | |
Body Length | 0.886 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 175966-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |