Part Details for 1756060000 by Weidmüller Interface GmbH & Co. KG
Overview of 1756060000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1756060000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1756060000-ND
|
DigiKey | TERM BLOCK HDR 18POS 90DEG 3.5MM Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1756060000
|
Avnet Abacus | Conn Shrouded Header HDR 18 POS 3.5mm Solder RA Thru-Hole Box (Alt: 1756060000) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |