Part Details for 1756-440-AL by RAF Electronic Hardware
Overview of 1756-440-AL by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1317-565KL | Coilcraft Inc | General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PFL4517-562MEB | Coilcraft Inc | General Purpose Inductor, 5.6uH, 20%, 1913, | |
RFS1317-564KL | Coilcraft Inc | General Purpose Inductor, 560uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 1756-440-AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 1575 |
|
Buy Now |