There are no models available for this part yet.
Overview of 1755839 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1755839 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
277-2256-ND
|
DigiKey | TERM BLOCK PLUG 12POS 90DEG 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0124 | Buy Now | |
DISTI #
651-1755839
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 51 |
|
$2.6800 / $3.2400 | Buy Now | |
DISTI #
71550074
|
RS | PCB Plug Screw 5mm 16AWG 400V 10A 12 Position Combicon Compact Series | Phoenix Contact 1755839 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8900 / $4.1300 | RFQ | |
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.6700 / $3.2500 | Buy Now | ||
DISTI #
000000000003138979
|
Sager | Pluggable Terminal Blocks 12 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 50 | 0 |
|
$3.3700 / $3.7700 | Buy Now | |
Dynamic Solutions GmbH | PCB terminal block | 740 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 12 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$2.6700 / $3.2500 | Buy Now |
CAD Models for 1755839 by Phoenix Contact
Part Data Attributes for 1755839 by Phoenix Contact
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Related Parts for 1755839
-
TAJR335M010RNJFixed Capacitors
-
271-3.74K-RCFixed Resistors
-
MURD620CTT4GRectifier Diodes
-
PIC18F87J90T-I/PTMicrocontrollers
-
1-1437514-3Other Interconnects
-
IRLIB9343PBFPower Field-Effect Transistors
-
ACS716KLATR-6BB-NL-TOther Analog ICs
-
OP284FSZOperational Amplifiers
-
XC4010E-3PQ160IField Programmable Gate Arrays