-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4148
|
Newark | Terminal Block, Pcb, 8 Position, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:8Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact 1755794 (Alternate Part Number: 4017918029371 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2926 |
|
$2.6300 / $3.7700 | Buy Now |
DISTI #
277-1156-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
33430 In Stock |
|
$1.3138 / $1.8600 | Buy Now |
DISTI #
651-1755794
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 6961 |
|
$1.8700 / $2.3800 | Buy Now |
DISTI #
V36:1790_07463754
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2226 | Americas - 1732 |
|
$1.8320 / $2.3670 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
3829 In Stock 66903 Factory Stock |
|
$1.7800 / $2.8800 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | CONN,HEADER,VERTICLE,8POS,5.08MM | 12 |
|
$3.0969 / $4.2231 | Buy Now |
|
Quest Components | CONN,HEADER,VERTICLE,8POS,5.08MM | 16 |
|
$4.4000 / $6.0000 | Buy Now |
DISTI #
1755794
|
TTI | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 6268 In Stock |
|
$1.8500 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755794
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755794
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |