-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4145
|
Newark | Pin Header, 4 Position, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:4Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Colour:Green, No. Of Rows:2 Rohs Compliant: Yes |Phoenix Contact 1755752 (Alternate Part Number: 4017918029333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5519 |
|
$1.5200 / $2.1700 | Buy Now |
DISTI #
277-1152-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5.08MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
56476 In Stock |
|
$0.9587 / $1.2700 | Buy Now |
DISTI #
651-1755752
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 11289 |
|
$0.9580 / $1.2600 | Buy Now |
DISTI #
V36:1790_07464900
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2243 | Americas - 7628 |
|
$0.9358 / $1.2625 | Buy Now |
DISTI #
V99:2348_07464900
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2219 | Americas - 156 |
|
$1.0300 / $1.1186 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
5945 In Stock 84372 Factory Stock |
|
$0.9080 / $1.2140 | Buy Now |
|
Bristol Electronics | 2318 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5.08MM,VERTICAL | 1851 |
|
$0.4505 / $1.2870 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5.08MM,VERTICAL | 1 |
|
$2.1000 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5.08MM,VERTICAL | 32 |
|
$1.7975 / $2.8760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755752
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755752
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; EN; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |