-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71C4143
|
Newark | Pin Header, 2Pos, 5.08Mm, Gender:Header, Pitch Spacing:5.08Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:250V, Block Orientation:Through Hole Vertical, Product Range:-, Colour:Green, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Phoenix Contact 1755736 (Alternate Part Number: 4017918029319 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11988 |
|
$0.4480 / $0.4890 | Buy Now |
DISTI #
277-1150-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
23643 In Stock |
|
$0.4388 / $0.9200 | Buy Now |
DISTI #
651-1755736
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 27527 |
|
$0.4390 / $0.5900 | Buy Now |
DISTI #
V36:1790_07463883
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2411 | Americas - 929 |
|
$0.4379 / $0.5864 | Buy Now |
DISTI #
V99:2348_07463883
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2228 | Americas - 459 |
|
$0.4455 / $0.4771 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
13500 In Stock 40138 Factory Stock |
|
$0.3912 / $0.4349 | Buy Now |
DISTI #
83626155
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1802 | Americas - 13500 |
|
$0.6086 / $0.6762 | Buy Now |
DISTI #
84860124
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2411 | Americas - 929 |
|
$0.4379 / $0.5080 | Buy Now |
DISTI #
85029606
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5.08mm Solder ST Top Entry Thru-Hole Cardboard RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2228 | Americas - 459 |
|
$0.4455 / $0.4487 | Buy Now |
|
Bristol Electronics | 47315 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755736
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755736
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA, SAFETY APPROVAL: VDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |
This table gives cross-reference parts and alternative options found for 1755736. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1755736, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ME020-50802 | SPC Multicomp | Check for Price | Strip Terminal Block | 1755736 vs ME020-50802 |