Part Details for 175569-5 by TE Connectivity
Overview of 175569-5 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Automotive
Motor control systems
Price & Stock for 175569-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
175569-5-ND
|
DigiKey | CONN HEADER R/A 26POS Min Qty: 560 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4644 | Buy Now |
DISTI #
571-175569-5
|
Mouser Electronics | Automotive Connectors HYBRID I/O CAP ASS Y 26P BLUE RoHS: Compliant | 0 |
|
$4.2500 / $4.5700 | Order Now |
Part Details for 175569-5
175569-5 CAD Models
175569-5 Part Data Attributes
|
175569-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175569-5
TE Connectivity
Combination Line Connector, 26 Contact(s), Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.862 inch | |
Body Depth | 1.016 inch | |
Body Length | 1.787 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | 175567, 917994 | |
Mixed Contacts | YES | |
Mounting Type | BOARD | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 |