-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID I/O CONN PLUG HSG 26P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4487
|
Newark | Automotive Connectors Hybrid I/O Conn Plug Hsg |Amp Te Connectivity 175567-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 313 |
|
$3.0100 / $3.4700 | Buy Now |
DISTI #
17R5128
|
Newark | Hybrid I/O Conn Plug Hsg 26P |Amp Te Connectivity 175567-1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6200 / $1.7200 | Buy Now |
DISTI #
175567-1-ND
|
DigiKey | CONN PLUG HSG 26POS 3.50MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1000 In Stock |
|
$1.8398 / $2.8200 | Buy Now |
DISTI #
175567-1
|
Avnet Americas | Hybrid I/O Connector Plug Housing 26 Position 12VDC Natural - Trays (Alt: 175567-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Container: Tray | 0 |
|
$1.5686 / $1.7710 | Buy Now |
DISTI #
571-175567-1
|
Mouser Electronics | Automotive Connectors HYBRID I/O CONN PLUG HSG 26P RoHS: Compliant | 639 |
|
$1.7200 / $3.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.5300 | Buy Now |
DISTI #
AMP175567-1
|
Heilind Electronics | HYBRID I/O CONN PLUG HSG 26P | Americas - 0 in Stock |
|
$1.8603 / $1.8881 | Buy Now |
|
Onlinecomponents.com | HYBRID I/O CONN PLUG HSG 26P RoHS: Compliant |
313 Partner Stock |
|
$1.6300 / $2.1500 | Buy Now |
DISTI #
30993227
|
Verical | Conn Housing PL 26 POS Crimp ST Cable Mount Tray RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 313 |
|
$2.5000 / $3.1700 | Buy Now |
DISTI #
AMP175567-1
|
Interstate Connecting Components | HYBRID I/O CONN PLUG HSG 26P | 0 |
|
$1.8603 / $1.8881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175567-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175567-1
TE Connectivity
HYBRID I/O CONN PLUG HSG 26P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.697 inch | |
Body Depth | 1.197 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm |