Part Details for 1755622 by Phoenix Contact
Overview of 1755622 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1755622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2235-ND
|
DigiKey | TERM BLOCK PLUG 6POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5300 | Buy Now |
DISTI #
651-1755622
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 203 |
|
$1.4900 / $1.8400 | Buy Now |
DISTI #
71549512
|
RS | PCB Plug Screw 5mm 16AWG 400V 10A 6 Position Combicon Compact Series | Phoenix Contact 1755622 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5500 / $1.9400 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$1.5600 / $2.0500 | Buy Now |
DISTI #
80355876
|
Verical | Conn Terminal Block F 6 POS 5mm Screw Cable Mount 10A RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1804 | Americas - 300 |
|
$2.3407 / $2.7152 | Buy Now |
DISTI #
1755622
|
TTI | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$1.4500 / $1.5100 | Buy Now |
DISTI #
000000000003138959
|
Sager | Pluggable Terminal Blocks 6 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 0 |
|
$1.8500 / $2.2300 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 800 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$1.5600 / $2.0500 | Buy Now |
Part Details for 1755622
1755622 CAD Models
1755622 Part Data Attributes
|
1755622
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755622
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |