Part Details for 1755619 by Phoenix Contact
Overview of 1755619 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1755619
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-2234-ND
|
DigiKey | TERM BLOCK PLUG 5POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
257 In Stock |
|
$1.2700 | Buy Now |
DISTI #
651-1755619
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 554 |
|
$1.2400 / $1.2700 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
22 In Stock |
|
$1.1600 / $1.3700 | Buy Now |
DISTI #
1755619
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 1000 In Stock |
|
$1.2100 / $1.2800 | Buy Now |
DISTI #
000000000003138958
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.5600 / $1.7500 | Buy Now |
DISTI #
63P7815
|
Bürklin Elektronik | PCB terminal, 5 pole, pitch 5 mm, AWG 26-12, 10 A, screw connection, green, 1755619 Min Qty: 1 | 197 |
|
$1.8481 / $2.3993 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 5 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
22 In Stock |
|
$1.1600 / $1.3700 | Buy Now |
Part Details for 1755619
1755619 CAD Models
1755619 Part Data Attributes:
|
1755619
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755619
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |