-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1148-ND
|
DigiKey | TERM BLOCK HDR 11POS VERT 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
65 In Stock |
|
$2.7056 / $3.3000 | Buy Now |
DISTI #
651-1755590
|
Mouser Electronics | Pluggable Terminal Blocks 11 Pos 5mm pitch Through Hole Header RoHS: Compliant | 42 |
|
$2.7000 / $3.3000 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
200 In Stock |
|
$2.6600 / $3.2200 | Buy Now |
DISTI #
1755590
|
TTI | Pluggable Terminal Blocks 11 Pos 5mm pitch Through Hole Header Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 95 In Stock |
|
$2.6400 / $3.3800 | Buy Now |
DISTI #
000000000000051224
|
Sager | Pluggable Terminal Blocks 11 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.4000 / $3.8100 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 950 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 11 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
200 In Stock |
|
$2.6600 / $3.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755590
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755590
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 11 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |