-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7988
|
Newark | Terminal Block, Header, 9Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:9Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1755587 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$0.4420 | Buy Now |
DISTI #
14X6283
|
Newark | Mstbva 2 5/ 9-G |Phoenix Contact 1755587 Min Qty: 285 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1147-ND
|
DigiKey | TERM BLOCK HDR 9POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1164 In Stock |
|
$2.2181 / $2.8300 | Buy Now |
DISTI #
651-1755587
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 5mm pitch Through Hole Header RoHS: Compliant | 3619 |
|
$2.1600 / $2.8300 | Buy Now |
DISTI #
V99:2348_10610561
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 9 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1542 | Americas - 2 |
|
$0.0523 / $0.2065 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 9 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
249 In Stock |
|
$2.1200 / $2.7900 | Buy Now |
|
Bristol Electronics | 55 |
|
RFQ | ||
DISTI #
1755587
|
TTI | Pluggable Terminal Blocks 9 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 142 In Stock |
|
$2.7700 | Buy Now |
DISTI #
000000000000051223
|
Sager | Pluggable Terminal Blocks 9 Pos 5mm pitch Through Hole Header Min Qty: 1 | 0 |
|
$2.3600 / $3.5500 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1800 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755587
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755587
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |