-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6282
|
Newark | Pt 1 5/ 2-Ph-5 0 |Phoenix Contact 1755583 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-2231-ND
|
DigiKey | TERM BLOCK PLUG 2POS 90DEG 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
14766 In Stock |
|
$0.4794 / $0.7100 | Buy Now |
DISTI #
651-1755583
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 18468 |
|
$0.4800 / $0.6600 | Buy Now |
DISTI #
V99:2348_10650957
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2212 | Americas - 23 |
|
$0.5149 / $0.5620 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 10 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
2000 In Stock |
|
$0.4584 / $0.5263 | Buy Now |
DISTI #
77826546
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1803 | Americas - 2000 |
|
$0.6842 | Buy Now |
DISTI #
64994277
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 10A RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2212 | Americas - 23 |
|
$0.5149 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
1755583
|
TTI | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4740 / $0.5340 | Buy Now |
DISTI #
000000000003135170
|
Sager | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 0 |
|
$0.6027 / $0.7031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755583
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755583
Phoenix Contact
Strip Terminal Block
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |