-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7523
|
Newark | Terminal Block, Header, 4Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755532 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 648 |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
14X6276
|
Newark | Mstbva 2 5/ 4-G |Phoenix Contact 1755532 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1142-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1600 In Stock |
|
$0.9912 / $1.3200 | Buy Now |
DISTI #
651-1755532
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 4509 |
|
$0.9910 / $1.3200 | Buy Now |
DISTI #
V36:1790_07465287
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 4 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2244 | Americas - 875 |
|
$0.9680 / $1.3121 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
3835 In Stock 27502 Factory Stock |
|
$0.9370 / $1.2500 | Buy Now |
|
Bristol Electronics | 6466 |
|
RFQ | ||
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5MM,VERTICAL | 30 |
|
$1.4868 / $1.8585 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5MM,VERTICAL | 97 |
|
$2.3232 / $3.4848 | Buy Now |
|
Quest Components | CONN,TERMINAL BLOCK,HEADER,4POS,5MM,VERTICAL | 133 |
|
$2.9600 / $4.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755532
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755532
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |