-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7521
|
Newark | Terminal Block, Header, 2Pos, Th, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:2Positions, Rated Current:12A, Rated Voltage:320V, Block Orientation:Through Hole Vertical, Product Range:Combicon Mstbva Series Rohs Compliant: Yes |Phoenix Contact 1755516 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.7470 | Buy Now |
DISTI #
14X6274
|
Newark | Mstbva 2 5/ 2-G |Phoenix Contact 1755516 Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1140-ND
|
DigiKey | TERM BLOCK HDR 2POS VERT 5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
7846 In Stock |
|
$0.5100 | Buy Now |
DISTI #
651-1755516
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Through Hole Header RoHS: Compliant | 3473 |
|
$0.4950 / $0.5100 | Buy Now |
DISTI #
V36:1790_07464275
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2401 | Americas - 2936 |
|
$0.4940 | Buy Now |
DISTI #
V99:2348_07464275
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2032 | Americas - 12 |
|
$0.5325 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
1000 In Stock |
|
$0.4739 / $0.5055 | Buy Now |
DISTI #
78829241
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2401 | Americas - 2936 |
|
$0.4940 | Buy Now |
DISTI #
49299399
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2032 | Americas - 12 |
|
$0.5325 | Buy Now |
|
Bristol Electronics | 32 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1755516
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755516
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |