Part Details for 1755396 by Phoenix Contact
Overview of 1755396 by Phoenix Contact
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755396
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1755396-ND
|
DigiKey | TERM BLOCK HDR 17POS VERT 5MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8150 | Buy Now |
DISTI #
651-1755396
|
Mouser Electronics | Pluggable Terminal Blocks 17 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$4.6600 / $5.2500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.4300 / $6.4600 | Buy Now |
DISTI #
000000000000181335
|
Sager | Pluggable Terminal Blocks 17 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$5.4700 / $5.8900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.4300 / $6.4600 | Buy Now |
Part Details for 1755396
1755396 CAD Models
1755396 Part Data Attributes
|
1755396
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755396
Phoenix Contact
MSTBV 2,5/17-G BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PBT | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |