Part Details for 1755341 by Phoenix Contact
Overview of 1755341 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1755341
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1755341-ND
|
DigiKey | TERM BLOCK HDR 12POS VERT 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2940 | Buy Now |
DISTI #
651-1755341
|
Mouser Electronics | Pluggable Terminal Blocks 12 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$3.0900 / $3.6000 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 12 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.9900 / $3.6700 | Buy Now |
DISTI #
1755341
|
TTI | Pluggable Terminal Blocks 12 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$3.0400 / $3.2600 | Buy Now |
DISTI #
000000000000181334
|
Sager | Pluggable Terminal Blocks 12 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$3.7400 / $4.1900 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 12 POS 5mm Solder ST Thru-Hole RoHS: Compliant | 0 |
|
$2.9900 / $3.6700 | Buy Now |
Part Details for 1755341
1755341 CAD Models
1755341 Part Data Attributes:
|
1755341
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755341
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: CSA | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CCA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |