Part Details for 1755257 by Phoenix Contact
Overview of 1755257 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1755257
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6255
|
Newark | |Phoenix Contact 1755257 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1755257-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 5MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8100 | Buy Now |
DISTI #
651-1755257
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.7660 / $0.8900 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7460 / $1.0880 | Buy Now |
DISTI #
000000000000181333
|
Sager | Pluggable Terminal Blocks 3 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$0.9193 / $1.0700 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 3 POS 5.08mm Solder RA Thru-Hole RoHS: Compliant | 0 |
|
$0.7460 / $1.0880 | Buy Now |
Part Details for 1755257
1755257 CAD Models
1755257 Part Data Attributes:
|
1755257
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1755257
Phoenix Contact
MSTBV 2,5/ 3-G BK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |