Part Details for 1755142-5 by TE Connectivity
Overview of 1755142-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 1755142-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP1755142-5
|
Heilind Electronics | 7022WEIM=RLY,STD,OFF,2P,96V,20 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
1755142-5
|
TTI | Time Delay & Timing Relays 7022WEIM=RLY,STD,OFF 2P,96V,200S,I,M Min Qty: 2 Package Multiple: 1 Container: Each | Americas - 0 |
|
$1,085.7300 | Buy Now |
DISTI #
AMP1755142-5
|
Interstate Connecting Components | 7022WEIM=RLY,STD,OFF,2P,96V,20 | 0 |
|
Buy Now | |
DISTI #
000000000003948667
|
Sager | Time Delay & Timing Relays 7022WEIM=RLY,STD,OFF 2P,96V,200S,I,M | 0 |
|
Buy Now |
Part Details for 1755142-5
1755142-5 CAD Models
1755142-5 Part Data Attributes
|
1755142-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1755142-5
TE Connectivity
Off-Delay Relay, 2 Form C, DPDT-CO, 96VDC (Coil), DC Input, Panel Mount
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Coil Voltage(DC)-Max | 96 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Physical Dimension | 114.8 X 65.3 X 71.9 | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |