Part Details for 1755082-1 by TE Connectivity
Overview of 1755082-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for 1755082-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74R9771
|
Newark | Mdr-5165=Sml, nl,4Pdt,125Vdc, au Ctx |Potter&brumfield Te Connectivity 1755082-1 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,801.9300 / $3,093.3300 | Buy Now |
DISTI #
1755082-1-ND
|
DigiKey | RELAY Min Qty: 3 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,011.0600 | Buy Now |
DISTI #
1755082-1
|
Avnet Americas | Electromechanical Relay 4PDT 125VDC 1.52KOhm Flange Mount - Bulk (Alt: 1755082-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$2,645.0170 / $3,182.9868 | Buy Now |
DISTI #
571-1755082-1
|
Mouser Electronics | Industrial Relays Rotary Relays RoHS: Not Compliant | 0 |
|
$3,010.1100 | Order Now |
DISTI #
AMP1755082-1
|
Heilind Electronics | MDR-5165=SML,NL,4PDT,125VDC,AU | Americas - 0 in Stock |
|
$2,269.5660 / $3,362.3100 | Buy Now |
|
Onlinecomponents.com | Rotary Relays | 0 |
|
$2,900.4000 / $3,112.0500 | Buy Now |
DISTI #
AMP1755082-1
|
Interstate Connecting Components | MDR-5165=SML,NL,4PDT,125VDC,AU | 0 |
|
$2,269.5660 / $3,362.3100 | Buy Now |
DISTI #
1755082-1
|
Avnet Abacus | (Alt: 1755082-1) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Rotary Relays | 0 |
|
$2,900.4000 / $3,112.0500 | Buy Now |
Part Details for 1755082-1
1755082-1 CAD Models
1755082-1 Part Data Attributes
|
1755082-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1755082-1
TE Connectivity
POWER/SIGNAL RELAY, 4PDT, MOMENTARY, 0.082A (COIL), 125VDC (COIL), 10300mW (COIL)
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 66.68 mm | |
Body Height | 79.5 mm | |
Body Length or Diameter | 66.68 mm | |
Coil Current(DC)-Max | 0.082 A | |
Coil Power | 10300 mW | |
Coil Resistance | 1520 Ω | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact/Output Supply Type | DC | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Physical Dimension | 66.68mm X 66.68mm X 79.5mm | |
Relay Action | MOMENTARY | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY |