Part Details for 1754C-19-BB-FC-16 by EMCORE Corporation
Overview of 1754C-19-BB-FC-16 by EMCORE Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1754C-19-BB-FC-16
1754C-19-BB-FC-16 CAD Models
1754C-19-BB-FC-16 Part Data Attributes
|
1754C-19-BB-FC-16
EMCORE Corporation
Buy Now
Datasheet
|
Compare Parts:
1754C-19-BB-FC-16
EMCORE Corporation
DFB Laser Diode Emitter, FC/APC Connector, Butterfly, Panel Mount, ROHS COMPLIANT, PACKAGE-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | EMCORE CORP | |
Package Description | BUTTERFLY | |
Reach Compliance Code | unknown | |
Additional Feature | IT ALSO HAS BUILTIN FUNCTION-ISOLATOR, MONITOR PHOTODIODE | |
Body Breadth | 12.7 mm | |
Body Height | 9.3 mm | |
Body Length or Diameter | 20.8 mm | |
Built-in Feature | TEC, THERMISTOR | |
Communication Standard | ITU, OC-48 | |
Connection Type | FC/APC CONNECTOR | |
Fiber Optic Device Type | DFB LASER DIODE EMITTER | |
Fiber Type | 9/125, SMF-28 | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 1562 nm | |
Package Style | BUTTERFLY | |
Return Loss-Min | 16 dB | |
Supply Current | 120 mA | |
Supply Voltage-Max | 2.5 V | |
Surface Mount | NO | |
Threshold Current-Min | 20 mA | |
Transmission Type | ANALOG |