Part Details for 1754940 by Phoenix Contact
Overview of 1754940 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754940
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754940-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 5.08MM Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.9180 | Buy Now |
DISTI #
651-1754940
|
Mouser Electronics | Pluggable Terminal Blocks 17 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$18.9100 | Order Now |
DISTI #
71775788
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 17 Position | Phoenix Contact 1754940 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$17.7300 / $25.3300 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 17 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.5000 / $26.2700 | Buy Now |
DISTI #
000000000003138955
|
Sager | Pluggable Terminal Blocks 17 Pos 5.08mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$21.4700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 17 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$18.5000 / $26.2700 | Buy Now |
Part Details for 1754940
1754940 CAD Models
1754940 Part Data Attributes:
|
1754940
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754940
Phoenix Contact
TERM BLOCK PLUG 17POS STR 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | PUSH-IN | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 17 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 16 AWG |