There are no models available for this part yet.
Overview of 1754889 by Phoenix Contact
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for 1754889 by Phoenix Contact
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14X6244
|
Newark | Mstb 2 5/24-St |Phoenix Contact 1754889 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
277-6815-ND
|
DigiKey | TERM BLOCK PLUG 24POS STR 5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
22 In Stock |
|
$17.4600 | Buy Now | |
DISTI #
651-1754889
|
Mouser Electronics | Pluggable Terminal Blocks 24 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$17.4600 | Order Now | |
DISTI #
V79:2366_25933323
|
Arrow Electronics | Conn Terminal Block F 24 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1533 | Americas - 6 |
|
$11.5700 | Buy Now | |
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
10 In Stock 195 Factory Stock |
|
$20.2600 / $32.9100 | Buy Now | ||
DISTI #
56479558
|
Verical | Conn Terminal Block F 24 POS 5mm Screw RA Cable Mount 12A RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1533 | Americas - 6 |
|
$11.5700 | Buy Now | |
DISTI #
1754889
|
TTI | Pluggable Terminal Blocks 24 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 In Stock |
|
$18.6400 | Buy Now | |
DISTI #
000000000000051205
|
Sager | Pluggable Terminal Blocks 24 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$21.4400 | Buy Now | |
Dynamic Solutions GmbH | Plug | 410 |
|
RFQ | |||
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 24 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
10 In Stock 195 Factory Stock |
|
$20.2600 / $32.9100 | Buy Now |
CAD Models for 1754889 by Phoenix Contact
Part Data Attributes for 1754889 by Phoenix Contact
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PHOENIX CONTACT GMBH & CO KG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Phoenix Contact
|
Additional Feature
|
PA, 94V-0
|
Fastening Method
|
SCREW
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
24
|
Rated Current
|
12 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2.5 mm2
|
Wire Gauge
|
12 AWG
|
Alternate Parts for 1754889
This table gives cross-reference parts and alternative options found for 1754889. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1754889, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1792236 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754889 vs 1792236 |
1792977 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754889 vs 1792977 |