-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SHELL KIT, PRO BEAM SR D-HOLE ALUMINUM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M7493
|
Newark | Shell Kit, Sr D-Hole Aluminum |Te Connectivity 1754843-1 Min Qty: 17 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$477.4000 / $523.2300 | Buy Now |
DISTI #
1754843-1-ND
|
DigiKey | SHELL KIT, PRO BEAM SR D-HOLE AL Min Qty: 17 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$536.1776 | Buy Now |
DISTI #
1754843-1
|
Avnet Americas | Connector Accessories Shell Kit Aluminum Alloy Hard Anodize (Alt: 1754843-1) RoHS: Compliant Min Qty: 17 Package Multiple: 1 | 0 |
|
$450.6656 / $542.3264 | Buy Now |
DISTI #
571-1754843-1
|
Mouser Electronics | Fiber Optic Connectors SHELL KIT, PRO BEAM SR D-HOLE ALUMINUM RoHS: Compliant | 0 |
|
$536.1000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 17 Package Multiple: 1 Container: Box | 0Box |
|
$489.6500 | Buy Now |
DISTI #
AMP1754843-1
|
Heilind Electronics | SHELL KIT, PRO BEAM SR D- ALUMINUM | Americas - 0 in Stock |
|
$561.6471 | Buy Now |
|
Onlinecomponents.com | SHELL KIT, PRO BEAM SR D-HOLE ALUMINUM RoHS: Compliant | 0 |
|
$479.6600 / $1,168.6800 | Buy Now |
DISTI #
AMP1754843-1
|
Interstate Connecting Components | SHELL KIT, PRO BEAM SR D- ALUMINUM | 0 |
|
$561.6471 | Buy Now |
DISTI #
1754843-1
|
Avnet Abacus | (Alt: 1754843-1) RoHS: Compliant Min Qty: 17 Package Multiple: 1 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SHELL KIT, PRO BEAM SR D-HOLE ALUMINUM RoHS: Compliant | 0 |
|
$479.6600 / $1,168.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1754843-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1754843-1
TE Connectivity
SHELL KIT, PRO BEAM SR D-HOLE ALUMINUM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Wire Gauge | 0 AWG | |
Wire Size-Max |