Part Details for 1754791 by Phoenix Contact
Overview of 1754791 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1754791
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-17194-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
222 In Stock |
|
$2.0882 / $2.5400 | Buy Now |
DISTI #
651-1754791
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant | 134 |
|
$2.0800 / $2.2200 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$2.0800 / $2.6400 | Buy Now |
DISTI #
1754791
|
TTI | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$2.1100 / $2.1600 | Buy Now |
DISTI #
000000000003138940
|
Sager | Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug 24-16AWG Spring Min Qty: 1 | 0 |
|
$2.6300 / $3.0600 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 900 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5.08 mm - connection method: Push-in spring connection - color: green - contact surface: Tin RoHS: Compliant |
300 In Stock |
|
$2.0800 / $2.6400 | Buy Now |
Part Details for 1754791
1754791 CAD Models
1754791 Part Data Attributes:
|
1754791
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754791
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |