Part Details for 1754678 by Phoenix Contact
Results Overview of 1754678 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1754678 Information
1754678 by Phoenix Contact is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for 1754678
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1754678-ND
|
DigiKey | TERM BLOCK PLUG 13POS STR 5.08MM Min Qty: 50 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.9800 | Buy Now |
DISTI #
651-1754678
|
Mouser Electronics | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-16AWG Spring RoHS: Compliant | 0 |
|
$12.6600 / $14.3800 | Order Now |
DISTI #
71784105
|
RS | PCB Plug Push-In 5.08mm 12AWG 320V 12A 13 Position | Phoenix Contact 1754678 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$16.6200 / $20.7800 | RFQ |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm... more RoHS: Compliant | 0 |
|
$14.0600 / $19.9800 | Buy Now |
DISTI #
000000000003138934
|
Sager | Pluggable Terminal Blocks 13 Pos 5.08mm pitch Plug 24-16AWG Spring Min Qty: 50 | 0 |
|
$16.3200 / $16.9300 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 450 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm... more RoHS: Compliant | 0 |
|
$14.0600 / $19.9800 | Buy Now |