Part Details for 1754562 by Phoenix Contact
Overview of 1754562 by Phoenix Contact
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1754562
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5016
|
Newark | Terminal Block, Standard, 8Way, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:8Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1754562 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 420 |
|
$2.6500 | Buy Now |
DISTI #
277-1006-ND
|
DigiKey | TERM BLOCK PLUG 8POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
859 In Stock |
|
$5.6700 | Buy Now |
DISTI #
651-1754562
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 2014 |
|
$5.5300 / $5.6700 | Buy Now |
DISTI #
V36:1790_07460852
|
Arrow Electronics | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2409 | Americas - 1013 |
|
$5.5360 / $5.6580 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
1902 In Stock 92133 Factory Stock |
|
$5.2100 / $6.7700 | Buy Now |
DISTI #
83637465
|
Verical | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 1895 |
|
$6.4353 / $7.9647 | Buy Now |
DISTI #
78403594
|
Verical | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2409 | Americas - 1013 |
|
$5.5360 / $5.6580 | Buy Now |
DISTI #
68384699
|
Verical | Conn Terminal Block F 8 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 235 |
|
$3.7114 / $4.1732 | Buy Now |
|
Bristol Electronics | 95 |
|
RFQ | ||
|
Quest Components | 12 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK | 4 |
|
$8.8000 / $12.0000 | Buy Now |
Part Details for 1754562
1754562 CAD Models
1754562 Part Data Attributes
|
1754562
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754562
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |
Alternate Parts for 1754562
This table gives cross-reference parts and alternative options found for 1754562. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1754562, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1765836 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1765836 |
1835151 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1835151 |
1835342 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1835342 |
1902178 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1902178 |
1910267 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1910267 |
1719150 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1719150 |
1835533 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1835533 |
1909773 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1909773 |
1779479 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1779479 |
1910092 | Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1754562 vs 1910092 |