-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6176
|
Newark | |Phoenix Contact 1754494 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1087-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 5MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
185 In Stock |
|
$1.2431 / $1.6500 | Buy Now |
DISTI #
651-1754494
|
Mouser Electronics | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant | 314 |
|
$1.2400 / $1.6500 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 5 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
428 In Stock |
|
$1.1600 / $1.6200 | Buy Now |
|
Quest Components | 12A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 29 |
|
$1.7000 / $2.7200 | Buy Now |
|
Quest Components | 12A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 39 |
|
$1.9965 / $3.6300 | Buy Now |
|
Quest Components | 12A, STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | 24 |
|
$2.5000 / $4.0000 | Buy Now |
DISTI #
1754494
|
TTI | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$1.2600 | Buy Now |
DISTI #
000000000000051183
|
Sager | Pluggable Terminal Blocks 5 Pos 5mm pitch Through Hole Header Min Qty: 250 | 74 |
|
$1.5600 / $1.6800 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 670 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1754494
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754494
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PBT, 94V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |