-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID I/O CAP ASSY 54P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8933
|
Newark | Automotive Connectors Hyb I/O Cap Asy 54P |Amp Te Connectivity 175448-6 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2848 |
|
$4.9600 / $6.3300 | Buy Now |
DISTI #
54M6675
|
Newark | |Amp Te Connectivity 175448-6 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.7100 | Buy Now |
DISTI #
2266-175448-6-ND
|
DigiKey | CONN HEADER R/A 54POS Min Qty: 1 Lead time: 12 Weeks Container: Box MARKETPLACE PRODUCT |
2848 In Stock |
|
$3.9000 / $4.2200 | Buy Now |
DISTI #
175448-6-ND
|
DigiKey | CONN HEADER R/A 54POS Min Qty: 1 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.9645 / $6.0900 | Buy Now |
DISTI #
175448-6
|
Avnet Americas | Conn Multilock Connector RCP 54 POS Solder RA Thru-Hole - Bulk (Alt: 175448-6) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2618 / $3.9253 | Buy Now |
DISTI #
571-175448-6
|
Mouser Electronics | Automotive Connectors HYB I/O CAP ASY 54P RoHS: Compliant | 0 |
|
$3.8800 / $4.4700 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 280 Package Multiple: 280 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$3.3400 | Buy Now |
DISTI #
AMP175448-6
|
Heilind Electronics | HYBRID I/O CAP ASSY 54P | Americas - 0 in Stock |
|
$4.0651 / $4.1883 | Buy Now |
|
Onlinecomponents.com | HYBRID I/O CAP ASSY 54P RoHS: Compliant |
3658 Partner Stock |
|
$3.6500 / $5.5500 | Buy Now |
DISTI #
16325635
|
Verical | Conn Multilock Connector Tab 54 POS Solder RA Thru-Hole Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 | Americas - 2040 |
|
$3.6600 / $3.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175448-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175448-6
TE Connectivity
HYBRID I/O CAP ASSY 54P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 3.772 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 54 |