-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7930
|
Newark | Terminal Block, Header, 4Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:4Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Right Angle, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1754478 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.9600 | Buy Now |
DISTI #
14X6174
|
Newark | Mstb 2 5/ 4-G |Phoenix Contact 1754478 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1086-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
733 In Stock |
|
$0.9994 / $1.3300 | Buy Now |
DISTI #
651-1754478
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 1036 |
|
$0.9990 / $1.3100 | Buy Now |
DISTI #
V36:1790_10610407
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2420 | Americas - 250 |
|
$0.9756 / $1.2731 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 4 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.5 mm RoHS: Compliant |
530 In Stock |
|
$0.9280 / $1.1980 | Buy Now |
DISTI #
82389620
|
Verical | Conn Shrouded Header (2 Sides) HDR 4 POS 5mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2420 | Americas - 250 |
|
$0.9756 / $1.2731 | Buy Now |
|
Quest Components | 108 |
|
$2.8000 / $6.0000 | Buy Now | |
|
Quest Components | 44 |
|
$1.8128 / $3.2960 | Buy Now | |
DISTI #
1754478
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Bulk |
Americas - 402 In Stock |
|
$0.9900 / $1.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1754478
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754478
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94 V-0 | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CCA; CSA; CUL; GOST; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |