Part Details for 1754449 by Phoenix Contact
Overview of 1754449 by Phoenix Contact
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 1754449
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W5001
|
Newark | Terminal Block, Standard, 2Way, 24-12Awg, Pitch Spacing:5Mm, No. Of Positions:2Positions, Wire Size Awg Min:24Awg, Wire Size Awg Max:12Awg, Conductor Area Csa:2.5Mm², Wire Connection Method:Screw, Rated Current:12A Rohs Compliant: Yes |Phoenix Contact 1754449 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1199 |
|
$1.7100 / $2.4300 | Buy Now |
DISTI #
14X6171
|
Newark | Mstb 2 5/ 2-St |Phoenix Contact 1754449 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1000-ND
|
DigiKey | TERM BLOCK PLUG 2POS STR 5MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
8715 In Stock |
|
$1.4600 | Buy Now |
DISTI #
651-1754449
|
Mouser Electronics | Pluggable Terminal Blocks 2 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 1132 |
|
$1.4300 / $1.8200 | Buy Now |
DISTI #
V36:1790_07461480
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2250 | Americas - 1141 |
|
$1.4270 | Buy Now |
DISTI #
V99:2348_07461480
|
Arrow Electronics | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2207 | Americas - 311 |
|
$1.1558 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 2 - pitch: 5 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Tin RoHS: Compliant |
2098 In Stock |
|
$1.3600 / $1.4400 | Buy Now |
DISTI #
70810162
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1600 |
|
$1.8947 | Buy Now |
DISTI #
69888604
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2250 | Americas - 1141 |
|
$1.4270 | Buy Now |
DISTI #
61171070
|
Verical | Conn Terminal Block F 2 POS 5mm Screw RA Cable Mount 12A Cardboard RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2207 | Americas - 311 |
|
$1.1558 | Buy Now |
Part Details for 1754449
1754449 CAD Models
1754449 Part Data Attributes:
|
1754449
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1754449
Phoenix Contact
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |