-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYBRID I/O CAP ASSY 34P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9456
|
Newark | Hybrid I/O Cap Assy 34P Rohs Compliant: Yes |Amp Te Connectivity 175444-1 Min Qty: 3780 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
41AJ4484
|
Newark | Hybrid I/O Cap Assy 34P |Amp Te Connectivity 175444-1 Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $5.2300 | Buy Now |
DISTI #
175444-1-ND
|
DigiKey | CONN HEADER R/A 34POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3593 In Stock |
|
$2.8454 / $4.3800 | Buy Now |
DISTI #
175444-1
|
Avnet Americas | Conn Multilock Connector RCP 18Power/16Signal POS Solder RA Thru-Hole - Bulk (Alt: 175444-1) RoHS: Compliant Min Qty: 3780 Package Multiple: 378 Lead time: 14 Weeks, 5 Days Container: Bulk | 0 |
|
$2.4429 / $2.7581 | Buy Now |
DISTI #
571-175444-1
|
Mouser Electronics | Automotive Connectors HYB I/O CAP ASY 34P RoHS: Compliant | 0 |
|
$2.8000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3780 Package Multiple: 378 Lead time: 15 Weeks Container: Tube | 0Tube |
|
$2.3800 | Buy Now |
DISTI #
AMP175444-1
|
Heilind Electronics | HYBRID I/O CAP ASSY 34P | Americas - 0 in Stock |
|
$2.8973 | Buy Now |
DISTI #
AMP175444-1
|
Interstate Connecting Components | HYBRID I/O CAP ASSY 34P | 0 |
|
$2.8973 | Buy Now |
DISTI #
TE Connectivity 175444-1
|
PEI Genesis | Combination Line Connector 34 | 193 |
|
Buy Now | |
DISTI #
175444-1
|
Avnet Abacus | Conn Multilock Connector RCP 18Power/16Signal POS Solder RA Thru-Hole (Alt: 175444-1) RoHS: Compliant Min Qty: 21 Package Multiple: 7 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
175444-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175444-1
TE Connectivity
HYBRID I/O CAP ASSY 34P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2.445 inch | |
Body Depth | 1.016 inch | |
Body Length | 1.016 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94-HB |