Part Details for 175411-1 by TE Connectivity
Overview of 175411-1 by TE Connectivity
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175411-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1732
|
Newark | Female Disconnect, 2.8Mm, 24-20Awg, Product Range:Positive Lock 110 Series, Contact Gender:Socket, Contact Termination Type:Crimp, For Use With:Positive Lock Connectors, Wire Size Awg Max:20Awg, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 175411-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$0.0300 | Buy Now |
DISTI #
41AJ4481
|
Newark | 110 Pl Rec. 24-20Awg Ptbr |Amp Te Connectivity 175411-1 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 312000 |
|
$0.0870 | Buy Now |
DISTI #
A104082CT-ND
|
DigiKey | CONN QC RCPT 20-24AWG 0.110 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17179 In Stock |
|
$0.0439 / $0.1300 | Buy Now |
DISTI #
175411-1
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F 17.7mm 3.75mm Pre-Tin Strip - Tape and Reel (Alt: 175411-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 10 Weeks, 6 Days Container: Reel | 24000 Factory Stock |
|
$0.0465 | Buy Now |
DISTI #
88W1732
|
Avnet Americas | Quick Disconnect Terminal 20-24AWG F 17.7mm 3.75mm Pre-Tin Strip - Bulk (Alt: 88W1732) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 0 |
|
$0.0600 / $0.1010 | Buy Now |
DISTI #
571-175411-1
|
Mouser Electronics | Automotive Connectors .110 REC 24-20 AWG Reel of 8000 RoHS: Compliant | 24000 |
|
$0.0480 / $0.0620 | Buy Now |
DISTI #
571-175411-1-CT
|
Mouser Electronics | Automotive Connectors .110 REC 24-20 AWG Cut Strip of 100 RoHS: Compliant | 6600 |
|
$0.0980 | Buy Now |
DISTI #
571-175411-1-MR
|
Mouser Electronics | Automotive Connectors .110 REC 24-20 AWG Reel of 1000 RoHS: Compliant | 0 |
|
$0.0730 | Order Now |
DISTI #
V36:1790_11621896
|
Arrow Electronics | Quick Disconnect Terminal 20-24AWG Brass RCP 17.7mm Pre-Tin T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks Date Code: 2347 | Americas - 24000 |
|
$0.0430 / $0.0608 | Buy Now |
|
Future Electronics | PL 110 REC 24-20 AWG 0.25 X 10.4 PTBR RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0413 | Buy Now |