Part Details for 1753705 by Phoenix Contact
Overview of 1753705 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Price & Stock for 1753705
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1753705-ND
|
DigiKey | PLUG COMPONENT NOMINAL CURRENT: Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
99 In Stock |
|
$0.8044 / $0.9800 | Buy Now |
DISTI #
651-1753705
|
Mouser Electronics | Pluggable Terminal Blocks MCC 1/ 2-STZ-3,81 BK RoHS: Compliant | 42 |
|
$0.8040 / $0.9800 | Buy Now |
DISTI #
71549498
|
RS | PCB Plug Crimp 3.81mm 18AWG 160V 8A 2 Position Combicon Control Series | Phoenix Contact 1753705 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9000 / $0.9800 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.8200 / $1.1960 | Buy Now | |
DISTI #
000000000005577320
|
Sager | Pluggable Terminal Blocks MCC 1/ 2-STZ-3,81 BK Min Qty: 50 | 0 |
|
$1.0100 / $1.1800 | Buy Now |
|
Master Electronics | 0 |
|
$0.8200 / $1.1960 | Buy Now |
Part Details for 1753705
1753705 CAD Models
1753705 Part Data Attributes:
|
1753705
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753705
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |