Part Details for 175362-1 by TE Connectivity
Overview of 175362-1 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 175362-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B502
|
Newark | Plug And Socket Connector Housing, Product Range:Dynamic D-3500D Series, Gender:Receptacle, No. Of Positions:-, Pitch Spacing:-, For Use With:Amp Dynamic D-3500D Series Socket Contacts, Connector Mounting:Cable Mount Rohs Compliant: Yes |Amp Te Connectivity 175362-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3968 |
|
$0.5020 / $0.5440 | Buy Now |
DISTI #
39Y8059
|
Newark | Housing, Rcpt, Dynamic D-3500D Contact, Product Range:Dynamic D-3500D Series, Connector Mounting:Cable Mount, Rectangular Shell Size:-, For Use With:Amp Dynamic D-3500D Series Socket Contacts, Connector Body Material:Pet (Polyester),rohs Compliant: Yes |Amp Te Connectivity 175362-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 26688 |
|
$0.5040 / $0.6770 | Buy Now |
DISTI #
A29334-ND
|
DigiKey | CONN RCPT HSG 2POS 5.08MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
8420 In Stock |
|
$0.4645 / $0.8100 | Buy Now |
DISTI #
175362-1
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 175362-1) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4109 / $0.4501 | Buy Now |
DISTI #
50B502
|
Avnet Americas | Conn Housing RCP 2 POS Crimp ST Cable Mount Bag - Bulk (Alt: 50B502) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 4094 Partner Stock |
|
$0.5880 / $0.7640 | Buy Now |
DISTI #
571-175362-1
|
Mouser Electronics | Headers & Wire Housings REC HSG 2P RoHS: Compliant | 22752 |
|
$0.4070 / $0.7400 | Buy Now |
|
Future Electronics | 2 Positions Single Row 5.08 mm Pitch Female Socket Receptacle Connector RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3840 | Buy Now |
DISTI #
AMP175362-1
|
Heilind Electronics | DYNAMIC D-3500 REC HSG 2P | Americas - 188 in Stock |
|
$0.3983 / $0.4868 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3500 REC HSG 2P RoHS: Compliant |
12554 In Stock |
|
$0.3708 / $0.4480 | Buy Now |
DISTI #
77308396
|
Verical | Conn Housing RCP 2 POS 5.08mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 14777 |
|
$0.4706 / $0.6000 | Buy Now |
Part Details for 175362-1
175362-1 CAD Models
175362-1 Part Data Attributes
|
175362-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175362-1
TE Connectivity
(175362-1) DYNAMIC D-3500 REC HSG 2P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COMPATIBLE CONTACTS: 175194, 175195, 175196 | |
Body Breadth | 0.18 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Terminal Pitch | 5.08 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .28912 N |
Alternate Parts for 175362-1
This table gives cross-reference parts and alternative options found for 175362-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 175362-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
94502-0210 | Rectangular Power Connector, 2 Contact(s), Female, Wire Terminal, Receptacle | Molex | 175362-1 vs 94502-0210 |
962 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Anderson Power Products | 175362-1 vs 962 |
42816-0211 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 175362-1 vs 42816-0211 |
94535-7002 | Rectangular Power Connector, 2 Contact(s), Female, Receptacle | Molex | 175362-1 vs 94535-7002 |