-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71753-550 | Amphenol Communications Solutions | Assembly, Bottom Mount, S/D(68Pins), 5V, 5mm s/o, non-Eject |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7977
|
Newark | Terminal Block, Header, 8Pos, Tht, Gender:Header, Pitch Spacing:5Mm, No. Of Positions:8Positions, Rated Current:15A, Rated Voltage:300V, Block Orientation:Through Hole Vertical, Product Range:Combicon Series Rohs Compliant: Yes |Phoenix Contact 1753550 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 61 |
|
$2.5200 / $3.6100 | Buy Now |
DISTI #
277-1079-ND
|
DigiKey | TERM BLOCK HDR 8POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
505 In Stock |
|
$1.9664 / $2.4200 | Buy Now |
DISTI #
651-1753550
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5mm pitch Through Hole Header RoHS: Compliant | 831 |
|
$1.9600 / $2.4200 | Buy Now |
DISTI #
V36:1790_10610377
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2413 | Americas - 88 |
|
$1.9190 / $2.4080 | Buy Now |
DISTI #
V99:2348_10610377
|
Arrow Electronics | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1825 | Americas - 13 |
|
$1.2220 / $1.7119 | Buy Now |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5 mm - color: green - contact surface: Tin - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 3.9 mm RoHS: Compliant |
700 In Stock |
|
$1.9400 / $2.7300 | Buy Now |
DISTI #
59466688
|
Verical | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1903 | Americas - 700 |
|
$2.6520 / $3.5490 | Buy Now |
DISTI #
85558142
|
Verical | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2413 | Americas - 88 |
|
$1.9190 | Buy Now |
DISTI #
30523380
|
Verical | Conn Shrouded Header (2 Sides) HDR 8 POS 5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1825 | Americas - 13 |
|
$1.2220 | Buy Now |
|
Quest Components | STRIP TERMINAL BLOCK, 12A, 1 ROW(S), 1 DECK(S) | 79 |
|
$2.2121 / $4.4241 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1753550
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753550
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | APPROVAL: UL; VDE, STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; CUL; EAC; EX; IECEE CB | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |