-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERM BLOCK HDR 16POS 5.08MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1753365-ND
|
DigiKey | TERM BLOCK HDR 16POS 5.08MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
113 In Stock |
|
$12.4800 / $15.2100 | Buy Now |
DISTI #
651-1753365
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 1 |
|
$12.4800 / $15.1800 | Buy Now |
DISTI #
71784042
|
RS | Pluggable Header 5.08mm 12AWG 320V 12A 8 Position | Phoenix Contact 1753365 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9400 / $15.1500 | RFQ |
|
Onlinecomponents.com | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$12.9200 / $17.5800 | Buy Now |
DISTI #
000000000003138911
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$15.6900 / $16.2700 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 1600 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - number of positions: 8 - pitch: 5.08 mm - color: black - contact surface: Tin - mounting: THR soldering - pin layout: Linear pinning - solder pin [P]: 2.6 mm RoHS: Compliant | 0 |
|
$12.9200 / $17.5800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1753365
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1753365
Phoenix Contact
TERM BLOCK HDR 16POS 5.08MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, LCP | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 2 | |
Number of Rows | 2 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CUL; EAC; UL | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 13 AWG |