Part Details for 1753064001 by Weidmüller Interface GmbH & Co. KG
Overview of 1753064001 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1753064001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K7727
|
Newark | Sl-Smt 3.50/10/180G 1.5Sn Bk Rl Rohs Compliant: Yes |Weidmuller 1753064001 Min Qty: 1 Package Multiple: 200 Date Code: 0 Container: SPOOL | 0 |
|
$3.5200 / $5.3700 | Buy Now |
DISTI #
281-1753064001CT-ND
|
DigiKey | TERM BLOCK HDR 10POS VERT 3.5MM Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6287 / $5.9800 | Buy Now |
DISTI #
1753064001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: 1753064001) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Container: Reel | 0 |
|
$676.1889 / $778.9696 | Buy Now |
DISTI #
470-1753064001
|
Mouser Electronics | Fixed Terminal Blocks SL-SMT 3.50/10/180G 1.5SN BK RL RoHS: Compliant | 0 |
|
$2.6700 / $3.4200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3700 / $2.8200 | Buy Now |
DISTI #
1753064001
|
Avnet Abacus | Conn Shrouded Header HDR 10 POS 3.5mm Solder ST Thru-Hole T/R (Alt: 1753064001) RoHS: Compliant Min Qty: 265 Package Multiple: 265 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |