Part Details for 175289-3 by TE Connectivity
Overview of 175289-3 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 175289-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8435
|
Newark | Contact, Pin, 20-16Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 175289-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4180 / $0.5870 | Buy Now |
DISTI #
A29252-ND
|
DigiKey | CONN PIN 16-20AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
94523 In Stock |
|
$0.3336 / $0.6600 | Buy Now |
DISTI #
175289-3
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 175289-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3363 / $0.3683 | Buy Now |
DISTI #
571-175289-3
|
Mouser Electronics | Headers & Wire Housings TAB CONT. L L/P RoHS: Compliant | 6284 |
|
$0.3810 / $0.6600 | Buy Now |
|
Future Electronics | Pin Contact Gold 16-20 AWG Crimp RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Bag | 0Bag |
|
$0.3140 | Buy Now |
DISTI #
AMP175289-3
|
Heilind Electronics | DYNAMIC D-3 TAB CONT. L L/P | Americas - 0 in Stock |
|
$0.3925 / $0.3984 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 TAB CONT. L AU 0.76 L/P RoHS: Compliant |
11272 In Stock |
|
$0.3204 / $0.5412 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY | 11 |
|
$0.5908 / $0.7385 | Buy Now |
DISTI #
175289-3
|
TTI | Headers & Wire Housings TAB CONT. L L/P RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 7110 In Stock |
|
$0.3300 / $0.5450 | Buy Now |
DISTI #
175289-3
|
TME | Contact, male, gold-plated, 0.5÷1.4mm2, 20AWG÷16AWG, D-3000, 15A Min Qty: 2500 | 0 |
|
$0.4820 | RFQ |
Part Details for 175289-3
175289-3 CAD Models
175289-3 Part Data Attributes:
|
175289-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175289-3
TE Connectivity
(175289-3) DYNAMIC D-3 TAB CONT. L L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 1.42 mm2 | |
Design Use | POWER AND SIGNAL | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 20 AWG |