Part Details for 175288-2 by TE Connectivity
Overview of 175288-2 by TE Connectivity
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 175288-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X8433
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg Rohs Compliant: Yes |Amp Te Connectivity 175288-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25564 |
|
$0.1400 | Buy Now |
DISTI #
A29248-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
60954 In Stock |
|
$0.3425 / $0.7800 | Buy Now |
DISTI #
85X8433
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 85X8433) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1962 Partner Stock |
|
$0.3500 / $0.4000 | Buy Now |
DISTI #
175288-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 175288-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3224 | Buy Now |
DISTI #
571-175288-2
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 AWG 15 AU RoHS: Compliant | 31212 |
|
$0.2520 / $0.5000 | Buy Now |
DISTI #
V99:2348_11622106
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2248 | Americas - 3 |
|
$0.1427 / $0.2202 | Buy Now |
|
Future Electronics | Dynamic 3000 Series Dynamic D 3 Tab Contact M L P Crimp Terminal RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 36 Weeks Container: Bag | 0Bag |
|
$0.3050 / $0.3250 | Buy Now |
DISTI #
AMP175288-2
|
Heilind Electronics | DYNAMIC D-3 TAB CONT. M L/P | Americas - 0 in Stock |
|
$0.2869 / $0.4089 | Buy Now |
|
Onlinecomponents.com | DYNAMIC D-3 TAB CONT. M AU 0.38 L/P RoHS: Compliant |
4933 In Stock |
|
$0.2291 / $0.4226 | Buy Now |
DISTI #
77307713
|
Verical | Contact PIN Crimp ST Cable Mount 20-24AWG Bag RoHS: Compliant Min Qty: 200 Package Multiple: 1 | Americas - 22450 |
|
$0.2912 / $0.4480 | Buy Now |
Part Details for 175288-2
175288-2 CAD Models
175288-2 Part Data Attributes
|
175288-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175288-2
TE Connectivity
TAB Terminal, 15A, 0.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |