Part Details for 175287-2 by TE Connectivity
Overview of 175287-2 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 175287-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH4416
|
Newark | Contact, Pin, Crimp, 24Awg, Product Range:Dynamic D-3000 Series, Contact Plating:Gold Plated Contacts, Contact Material:Copper, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:28Awg, Wire Size Awg Max:24Awg Rohs Compliant: Yes |Amp Te Connectivity 175287-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 370 |
|
$0.1350 | Buy Now |
DISTI #
A29245-ND
|
DigiKey | CONN TAB 24-28AWG CRIMP GOLD Min Qty: 1 Lead time: 37 Weeks Container: Bulk |
5480 In Stock |
|
$0.2717 / $0.4700 | Buy Now |
DISTI #
175287-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 175287-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 34 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2306 / $0.2526 | Buy Now |
DISTI #
69AH4416
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Bag - Bulk (Alt: 69AH4416) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 370 Partner Stock |
|
$0.2870 / $0.4460 | Buy Now |
DISTI #
571-1752872
|
Mouser Electronics | Headers & Wire Housings D-3 TAB CONTACT RoHS: Compliant | 33559 |
|
$0.2400 / $0.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 35 Weeks Container: Bag | 0Bag |
|
$0.2160 | Buy Now |
DISTI #
AMP175287-2
|
Heilind Electronics | DYNAMIC D-3 TAB CONT. L/P | Americas - 0 in Stock |
|
$0.2499 / $0.2773 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant |
15200 In Stock |
|
$0.2135 / $0.3284 | Buy Now |
DISTI #
72152467
|
Verical | Contact PIN Crimp ST Cable Mount 24-28AWG Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 2343 | Americas - 15200 |
|
$0.2826 / $0.4561 | Buy Now |
DISTI #
175287-2
|
TTI | Headers & Wire Housings D-3 TAB CONTACT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.2220 / $0.2380 | Buy Now |
Part Details for 175287-2
175287-2 CAD Models
175287-2 Part Data Attributes
|
175287-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175287-2
TE Connectivity
(175287-2) DYNAMIC D-3 TAB CONT. L/P
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.24 mm2 | |
Wire Gauge | 24 AWG |