Part Details for 1752852 by Phoenix Contact
Overview of 1752852 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1752852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X6093
|
Newark | |Phoenix Contact 1752852 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1752852-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 5MM Min Qty: 50 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7420 | Buy Now |
DISTI #
651-1752852
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12 AWG Screw RoHS: Compliant | 0 |
|
$14.6500 / $14.7400 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 10 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$14.4200 / $20.4800 | Buy Now |
DISTI #
000000000000181315
|
Sager | Pluggable Terminal Blocks 10 Pos 5mm pitch Plug 24-12 AWG Screw Min Qty: 50 | 0 |
|
$16.7300 / $17.3500 | Buy Now |
|
Master Electronics | Conn Terminal Block F 10 POS 5mm Screw Cable Mount 12A RoHS: Compliant | 0 |
|
$14.4200 / $20.4800 | Buy Now |
Part Details for 1752852
1752852 CAD Models
1752852 Part Data Attributes
|
1752852
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1752852
Phoenix Contact
Barrier Strip Terminal Block
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 12 A | |
Rated Voltage | 320 V | |
Safety Approval | CB; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2.5 mm2 | |
Wire Gauge | 12 AWG |