Part Details for 175285-5 by TE Connectivity
Overview of 175285-5 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 175285-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9419
|
Newark | Dynamci D-3 Tab Cont. M 24-20 Rohs Compliant: Yes |Amp Te Connectivity 175285-5 Min Qty: 10500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1410 | Buy Now |
DISTI #
32AH7283
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 175285-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2270 / $0.2820 | Buy Now |
DISTI #
18AH0001
|
Newark | Contact, Pin, 24-20Awg, Crimp, Product Range:Dynamic D-3000 Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper Alloy, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Rohs Compliant: Yes |Amp Te Connectivity 175285-5 Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1350 / $0.1510 | Buy Now |
DISTI #
17-175285-5CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP TIN Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
143500 In Stock |
|
$0.1153 / $0.2600 | Buy Now |
DISTI #
175285-5
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175285-5) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 26 Weeks, 2 Days Container: Reel | 0 |
|
$0.1222 | Buy Now |
DISTI #
571-175285-5
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 AWG TIN Reel of 3500 RoHS: Compliant | 10500 |
|
$0.1240 / $0.1490 | Buy Now |
DISTI #
571-175285-5-CT
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 AWG TIN Cut Strip of 100 RoHS: Compliant | 3000 |
|
$0.2150 | Buy Now |
DISTI #
571-175285-5-MR
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 AWG TIN Reel of 1000 RoHS: Compliant | 3000 |
|
$0.1790 | Buy Now |
|
Future Electronics | Dynamic Series 20-24 AWG Crimp Tin Plated Open Barrel Pin Terminal RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 10500Reel |
|
$0.1120 / $0.1200 | Buy Now |
DISTI #
AMP175285-5
|
Heilind Electronics | DYNAMCI D-3 TAB CONT. M 24-20 | Americas - 10500 in Stock |
|
$0.1143 / $0.1398 | Buy Now |
Part Details for 175285-5
175285-5 CAD Models
175285-5 Part Data Attributes:
|
175285-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175285-5
TE Connectivity
TAB Terminal, 15A, 0.6mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |