Part Details for 175285-2 by TE Connectivity
Overview of 175285-2 by TE Connectivity
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 175285-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9417
|
Newark | Contact, Pin, 20Awg, Crimp, Product Range:Dynamic 3000 Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:20Awg, Contact Plating:Gold Plated Contacts, For Use With:Amp Dynamic 3000 Series Housing Connectorsrohs Compliant: Yes |Amp Te Connectivity 175285-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2186 |
|
$0.2370 / $0.2800 | Buy Now |
DISTI #
49Y1353
|
Newark | Contact, Dynamic D-3000 Series, Pin, 24 Awg, 20 Awg, Crimp, Copper Alloy Rohs Compliant: Yes |Amp Te Connectivity 175285-2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3680 / $0.4220 | Buy Now |
DISTI #
17-175285-2CT-ND
|
DigiKey | CONN PIN 20-24AWG CRIMP GOLD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1922 / $0.4100 | Buy Now |
DISTI #
175285-2
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Tape and Reel (Alt: 175285-2) RoHS: Compliant Min Qty: 10500 Package Multiple: 10500 Lead time: 14 Weeks, 6 Days Container: Reel | 0 |
|
$0.2037 | Buy Now |
DISTI #
11H9417
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Reel - Bulk (Alt: 11H9417) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Bulk | 2186 Partner Stock |
|
$0.2680 | Buy Now |
DISTI #
571-175285-2
|
Mouser Electronics | Headers & Wire Housings RCPT 24-20 AWG Reel of 3500 RoHS: Compliant | 108500 |
|
$0.2100 / $0.2330 | Buy Now |
DISTI #
571-175285-2-CT
|
Mouser Electronics | Headers & Wire Housings RCPT 20-16 AWG TIN Cut Strip of 100 RoHS: Compliant | 12900 |
|
$0.3290 | Buy Now |
DISTI #
571-175285-2-MR
|
Mouser Electronics | Headers & Wire Housings RCPT 20-16 AWG TIN Reel of 1000 RoHS: Compliant | 0 |
|
$0.2710 | Order Now |
DISTI #
70468058
|
RS | Dynamic 3000 PCB Connector Contact, Male, Crimp, Gold Plating 24 - 20 AWG | TE Connectivity 175285-2 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1430 / $0.2040 | RFQ |
|
Future Electronics | CONN PIN 20-24AWG CRIMP GOLD RoHS: Compliant pbFree: Yes Min Qty: 10500 Package Multiple: 10500 Container: Reel | 0Reel |
|
$0.1809 | Buy Now |
Part Details for 175285-2
175285-2 CAD Models
175285-2 Part Data Attributes:
|
175285-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
175285-2
TE Connectivity
(175285-2) DYNAMIC D-3 TAB CONT. M 24-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Rated Current | 15 A | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 20 AWG |